Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
21-3001
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
21-3001
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
You are in:
Home
>
Cables & Connectors
>
Connectors - Terminal Blocks
>
3.5/3.81mm PCB Terminal Blocks
>
10A 3.5mm Terminal blocks
>
3 Way 10a Terminal Block 3.5mm
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Connectors - Terminal Blocks
21-1765
from only
£0.359
Right Angled PCB Terminal Block 2 Way 3.5mm
21-1769
from only
£0.605
Terminal Block with Large Cable Entry and Rising Clamp 2 Way 5mm
02-0305
only
£30.74
2 Pair Twisted Data Cable
22-4230
from only
£0.154
2 Pole Power Connector Plug Housing
03-1170
only
£12.81
Cgel 1002 IP68 Cable Joint Box
Enlarge
Image representative of range
3 Way 10a Terminal Block 3.5mm
Order Code:
21-3001
review this product
Manufacturer:
TruConnect
Manufacturer Part No:
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£0.174
100+
£0.123
500+
£0.105
1000+
£0.087
ROHS Compliant
stock due in less than 1 month
Buy
Receive stock notification by
text
or
email
Key Features
Data Sheets
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Rated voltage
130V
Rated current
10A
Pitch
3.5mm
Screws
M2 slotted, zinc plated steel
Rated current at 130V
10A
Temperature rating
-40°C to +105°C
Housing
Moulded in green flame retardant PA66 / UL94V-0
Wire guard
Phosphor bronze
Pin header
Tin plated brass
Strip length
5 - 6mm
Wire range
1.0mm²
UL94V-0
and
CSA
approved
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2