Neutrik NC3FXY 3-Pole IDC Cable Socket

MPN
NC3FXY
Brand
Neutrik
EAN-13
7613187003103
Order Code
20-2325
Country of Origin
Liechtenstien

Discontinued


This 3-pole XLR cable socket from Neutrik employs a novel IDC contact system enabling connection to be made without the need for soldering.


  • Current rating 16A
  • Voltage rating 50V AC
  • Straight orientation
  • 8mm cable diameter
  • Bronze contact material
  • Silver contact plating
  • Nickel-plated zinc diecast shell
  • 19.2mm diameter
  • Operating temperature -30°C to +80°C
  • 3mR contact resistance
  • 1000 mating cycles
Orientation Straight
Mounting Style Cable
Connector Body Material Metal
Number of Contacts 3
Type Socket
Voltage rating 50V AC

Trustpilot