Image representative of range

3.96mm Crimp PCB connection system




A modular 3.96mm (0.156in) PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting headers.

Note: Crimp terminals are not supplied with these connectors but are available seperately.

  • The pin headers incorporate a friction lock
  • Crimp terminals incorporate a dual cantilever contact
  • Supplied with locking ramp
  • JYK type H3960-xx where xx is no. of ways


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

5000+

Manufacturer Part #: H3960-02

0.156" 2w Crimp Term.housing

22-2500ROHS CompliantTechnical Datasheet£0.072£0.043£0.024£0.017

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: H3960-03

0.156" 3w Crimp Term.housing

22-2505ROHS CompliantTechnical Datasheet£0.082£0.043£0.031£0.022

In stock
despatch same day

Buy

Manufacturer Part #: H3960-04

0.156" 4w Crimp Term.housing

22-2510ROHS CompliantTechnical Datasheet£0.144£0.075£0.046£0.033

In stock
despatch same day

Buy

Manufacturer Part #: H3960-05

0.156" 5w Crimp Term.housing

22-2515ROHS CompliantTechnical Datasheet£0.185£0.096£0.061£0.044

In stock
despatch same day

Buy

Manufacturer Part #: H3960-06

0.156" 6w Crimp Term.housing

22-2520ROHS CompliantTechnical Datasheet£0.174£0.085£0.057£0.041

In stock
despatch same day

Buy

Manufacturer Part #: H3960-08

0.156" 8w Crimp Term.housing

22-2530ROHS CompliantTechnical Datasheet£0.267£0.139£0.093£0.069

In stock
despatch same day

Buy

Manufacturer Part #: H3960-10

0.156" 10w Crimp Term.housing

22-2540ROHS CompliantTechnical Datasheet£0.338£0.181£0.117£0.085

stock due in 5-7 days

Receive stock notification by text or 

Buy
    

1+

10+

50+

    

Manufacturer Part #: T3960-02

Reel 1000 0.156" Crimp Terminal

22-2576ROHS CompliantTechnical Datasheet£19.19£15.46£12.26

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Insulator materialWhite Nylon 6.6, UL94V-2
Contact materialTin plated brass
Wire size0.336 to 0.933mm²
Max. insulation OD2.79mm
Header size1.14 x 1.14mm
Pitch3.96mm
Maximum voltage250V AC
Maximum current7A
Temperature range–40°C to +105°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review