Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 2111-1*02G00SB 2W Single Row 2mm PCB Header Plug

Order Code:  

22-3131

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 2111-1*02G00SB  Copy to clipboard
 Report an error

Discontinued

A low-cost low profile PCB header plug with 2 ways for connections between circuit boards. Mates with 2106, 2141, 2143 and 2148 PCB sockets.


  • 2mm pitch
  • Gold plated PCB header
  • 1A current rating
  • Solder termination
  • Gold plated brass contact material
  • Plastic housing material
  • 500VAC dielectric withstanding voltage
  • Side-to-side and end-to-end stackable
  • Oupiin 2111 Series
Number of Pins 2
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2mm

Reviews


Be the first to submit a review