2mm PCB Interconnection system




A low-cost interconnection system for multi-way connections between circuit boards.

  • 2mm pitch
  • 40-way or pre-cut to shorter lengths
  • Comprises PCB headers and sockets
  • Gold plated PCB header on 2mm pitch
  • Oupiin type 2112-103Gs


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

Manufacturer Part #: 2111-1*03G00SB

3w Single Row PCB Header Plug

22-3130ROHS CompliantTechnical Datasheet£0.041£0.032£0.016

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact resistance30mΩ max. at 100mA DC
Insulator resistance1000MΩ min. at 500V DC
Current rating1A
Dielectric withstanding500V AC for 1 minute
Operating temperature–55°C to +105°C
Contact materialBrass pins/phosphor bronze contacts – gold plated
HousingPBT & 30% glass fibre (UL94V-0)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review