Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO 20.130M/2-E 2 Pole 10A 5mm Pitch Pluggable Terminal Block

IMO 20.130M/2-E 2 Pole 10A 5mm Pitch Pluggable Terminal Block

Order Code:  

21-4045

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: 20.130M/2-E  Copy to clipboard
 Report an error

Discontinued

Pluggable terminal block with 2 ways providing a standard terminal block connection and a pin connection for mating with the pin strip on the PCB. These blocks are ideal for applications requiring multiple wires to be connected and disconnected at the same time, such as when connecting to a control device. The rising clamp design insures a reliable termination every time a wire is terminated in the plug.

A PCB 24-way pin strip is available (order code 21-4053). The pin strips can be easily cut to suit the number of ways of the terminal block

Please note: These terminal blocks are supplied in the manufacturer's pack sizes.


  • Pitch 5mm
  • Rated voltage UL–300V; IEC–250V
  • Rated current UL–10A; IEC–17.5A
  • Wire size 1.5mm²
  • Wire range 14–20AWG
  • Insulation withstand voltage 1500V min
  • Insulation resistance 1000M57 at 500V
  • Torque 0.4Nm
  • Temperature range -40°C to +105°C
  • Wire strip length: 6–7mm

Reviews


Be the first to submit a review