Image representative of range

2.54mm PCB Interconnection system




A low-cost interconnection system for making quick on board contact with multi-way circuits.

  • Single or double row versions
  • Straight or right angled styles
  • 36-way or pre-cut to shorter lengths
  • Compatible with 2.54mm jumper links
  • Single row PCB header plug
  • Gold plated PCB header on a 2.54mm pitch


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

5000+

Manufacturer Part #: Unavailable

2 Way Single Row PCB Header Plug

22-0520ROHS CompliantTechnical Datasheet£0.021£0.017£0.008£0.007

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

3 W Single Row PCB Header Plug

22-0500ROHS CompliantTechnical Datasheet£0.031£0.02£0.012£0.011

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

4 W Single Row PCB Header Plug

22-0505ROHS CompliantTechnical Datasheet£0.041£0.035£0.018£0.014

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

5 W Single Row PCB Header Plug

22-0510ROHS CompliantTechnical Datasheet£0.051£0.038£0.02£0.018

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

10w Single Row PCB Header Plug

22-0515ROHS CompliantTechnical Datasheet£0.062£0.047£0.028£0.026

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: Unavailable

36 Way Single Row Header

22-0545ROHS CompliantTechnical Datasheet£0.195£0.153£0.10£0.088

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Insulator materialBlack polyester, Rated UL94V-0
Contact materialCopper alloy
Contact finishPlugs: Gold plated; Sockets: Nickel plated
Current rating5A
Insulation resistance1x 109 MΩ
Operating temperature–55°C to +105°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review