Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
48-0770
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
48-0770
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
You are in:
Home
>
Cables & Connectors
>
Control Gear/Din Terminal
>
Timers & Controllers
>
80 Series 16A Modular timer
>
16a Mod Timer Multivoltage/multi Func
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Control Gear/Din Terminal
48-0770
only
£24.60
16a Mod Timer Multivoltage/multi Func
28-0330
only
£0.81
4.0mm Grey Dbl Deck Terminals
28-0714
only
£0.378
Din Rail Earth Terminal 4mm
28-4000
only
£12.81
Imo Mini Contactor Mb09-s-10230
28-0682
only
£9.74
Mini 4kw Contactor 1n0 (240v)
Enlarge
Image representative of range
16a Mod Timer Multivoltage/multi Func
Order Code:
48-0770
review this product
Manufacturer:
Finder
Manufacturer Part No: 80.01.0.240.0000
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£24.60
ROHS Compliant
Buy
Key Features
Data Sheets
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Finder part
8001-0240-0000
8091-0240-0000
Rapid code
48-0770
48-0772
Contact configuration
1CO
1CO
Type
Multi function
Mono function
Rated current/peak
16A/30A
16A/30A
Rated voltage/max switching voltage
250/400V AC
250/400V AC
Rated load AC1 (230V AC)
4000VA
4000VA
Rated load AC15 (230V AC)
750VA
750VA
Max switching load
500mW
500mW
Nominal voltage
12 to 240V AC/DC
12 to 240V AC/DC
Specified time range
(0.1-2)s, (1-20)s, (0.1-2)mins., (1-20)mins., (0.1-2)hr., (1-20)hr.
IP rating
IP20
IP20
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.4.8