A high quality manufactured type 2 equipment wire.

  • Overall diameter 2.6mm
  • 16/0.2mm (1.0mm²) tinned copper conductor
  • Rating 1500V 6A at 70°C
  • Approved DEF61-12 (Part 6) for general use and connection within apparatus
  • Supplied on reels of 500m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

50+

Manufacturer Part #: Unavailable

100m Reel 16/0.2 Wire White

01-0946ROHS Compliant£10.21£9.64£9.41£9.12

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
compositionConductor areaInsultationDimensions (mm)Dimensions (mm)Maximum conductor
thickness (mm)MinimumMaximumresistance @ 20°C
32/0.210.62.42.6519.1


Questions


Be the first to ask a question

Reviews


Be the first to submit a review