Equipment wire with a rated voltage of 1000V AC. RMS, hard grade PVC insulated.

  • Maximum working voltage: 1000V r.m.s
  • Maximum operating temp: 85°C
  • Minimum operating temp: - 15°C where only slight flexing is experienced during operation
  • 2 PVC compound hard grade Type 2 to BS 7655


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: Unavailable

Blue 16/0.2 Type 2 Eqp Wire 500m

01-0834ROHS Compliant£33.16£29.84

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
No ofNominalNominalOverall diameter or dimensionsMaximum
compositionconductor areainsulationMinimum / Maximum (mm)conductor
and size(mmv)thickness (mm)resistance @ 208C ( /Km)
16/0.20.50.31.45 / 1.6538.2


Questions


Be the first to ask a question

Reviews


Be the first to submit a review