Image representative of range

100m Reel White 32/0.2 Wire



Order Code: 01-1245
Manufacturer: Rapid
Manufacturer Part No: GW011245
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£12.04
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

High Quality Stranded Equipment Wire, 1mm² Wire Size, White Colour, 32/0.2mm Conductor Stranding, 2.55mm Cable Diameter, 1500Vrms Voltage Rating, Tinned Copper Conductor Material, PVC Insulation Material, DEF61-12, BS6746 Standards, Radial Thickness: 0.6mm, Current Rating: 10A, 10A Current Rating, 19.1R/km Resistance, Manufactured to DEF61-12 (Part 6), Suitable for General use and Connection within Apparatus, Supplied in Reel of 100m

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review