1.3mm PCB Mounting low profile DC power socket




PCB mounting DC power socket to suit 1.3mm miniature DC power plugs.

  • PCB mounting
  • 5.5mm high
  • Can be flush mounted to panel


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

Manufacturer Part #: DC-006 1.3

1.3mm PCB Mounting Low Profile DC Power Socket

20-0990ROHS CompliantTechnical Datasheet£0.123£0.087£0.074

stock due in 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Withstand voltage:250V 50Hz
Rated load:30V DC
Rated Amps:0.5A
Temperature:–20°C to +70°C
Contact resistance:<0.05Ω
Pin:Nickel plated brass
Spring:Tin Silver plated SUS301
Curve piece:Silver plated brass
Housing:PBT


Questions


Be the first to ask a question

Reviews


Be the first to submit a review