Image representative of range

A range of vertical single row headers.

  • Locking windows providing secure mating
  • Available in 2, 4, 6, 8, 10 and 12 circuits
  • Molex 53047 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 53047-0210

2way 1.25mm Wirebrd Molex 53047-0210

22-3930ROHS CompliantTechnical Datasheet£0.032

In stock
despatch same day

Buy
    

1+

25+

100+

    

Manufacturer Part #: 53047-0410

4way 1.25mm Wire-brd Molex 53047-0410

22-3932ROHS CompliantTechnical Datasheet£0.205£0.181£0.155

back order

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: 53047-0610

6way 1.25mm Wirebrd Molex 53047-0610

22-3934ROHS CompliantTechnical Datasheet£0.186

In stock
despatch same day

Buy
    

1+

25+

100+

    

Manufacturer Part #: 53047-1010

10way 1.25mm Wirebrd Molex 53047-1010

22-3938ROHS CompliantTechnical Datasheet£0.451£0.373£0.352

In stock
despatch same day

Buy

Manufacturer Part #: 53047-1210

12way 1.25mm Wirebrd Molex 53047-1210

22-3940ROHS CompliantTechnical Datasheet£0.492£0.448£0.405

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage125V
Current1.0A
Contact resistance20mΩ max.
HousingNylon 6.6, UL 94V-0
ContactPhosphor bronze
PlatingTin
Operating temperature–40°C to +85°C


Questions





Question by rebekah leiser | Product code: 22-3938
25th January 2012

Qdoes this work for connecting 9 pin ribbon cable to a strip board on one end and a bread board with another
AHi Rebekah, thanks for your question. This is unlikely. The item is just a header with 1.25mm pin spacing – most breadboards are 2.54mm spacing, so it wouldn’t fit.


Reviews


Be the first to submit a review