Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 9V PCB Piezo Transducer

Order Code:  

35-0286

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABT-430-RC  Copy to clipboard
 Report an error

Discontinued

A piezo audio transducer that is epoxy sealed at base and suitable for PCB mounting.


  • Wave solderable and washable
  • Low power consumption
  • Voltage rating 9V
  • Current rating 3mA
  • Sound output 85dB at 10cm
  • Frequency 4000Hz
  • Diameter 24mm
  • Available in black
Type Piezo transducer
Sound Output 85dB
Frequency 4000Hz
Size 24 x 7.5mm

Questions


*Question functionality currently disabled


20 August 2014 Question by: Rapid Customer | Product code: 35-0286
Q. I have just purchased two of these and maybe I am missing something! I connect 9V dc across each of them and not a sound emerged! What obvious thing have I missed? What am i doing wrong?
A. Hi KTO. Thank you for your question. This piezo transducer will require an external oscillator as this is essentially like a speaker. You need to generate a signal to make sound.

Reviews


Be the first to submit a review