Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT9SVH-6 Cmos/ttl Vcxo 7x5mm 74.1758mh

ACT9SVH-6 Cmos/ttl Vcxo 7x5mm 74.1758mh

Order Code:  

90-1250

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: V79-7417BBCEEBPSNL-PF  Copy to clipboard
 Report an error

Discontinued

This miniature, low profile, 6 pad 74.1758MHz Voltage Controlled Crystal Oscillator (VCXO) from the ACT9SVH-6 series gives a HCMOS/TTL level output. These surface mount devices feature a pulling range of ±100ppm and, due to their small footprint, are suitable for high density, automatic assembly PCBs. Applications for these VCXOs include MPEG, DVD, video, telecomms, digital TV, fibre optic networks and ethernets.
  • High frequency devices
  • Footprint just 7 x 5 x 1.7mm
  • Supply voltage 3.3V
  • Tri state mode for output enable/disable
  • Excellent aging properties
  • Gold plated pad surfaces
  • Ceramic base/metal lid
  • Package seam welded for long term reliability
  • Lid grounded via package to reduce EMI issues
  • 50ppm frequency stability
  • 25mA iput crrent
  • 15pF load capacitance
  • ACT9SVH-6 series

Reviews


Be the first to submit a review