Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT V79-12500BBCEEBPSNL-PF ACT9SVH-6 Cmos/ttl Vcxo 7x5mm 125MHz

ACT V79-12500BBCEEBPSNL-PF ACT9SVH-6 Cmos/ttl Vcxo 7x5mm 125MHz

Order Code:  

90-1258

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: V79-12500BBCEEBPSNL-PF  Copy to clipboard
 Report an error

Discontinued

This miniature, low profile, 6 pad 125MHz voltage controlled crystal oscillator (VCXO) from the ACT9SVH-6 Series gives a HCMOS/TTL level output. These surface mount devices feature a pulling range of ±100ppm And, due to their small footprint, are suitable for high density, automatic assembly PCBs. Applications for these VCXOs include MPEG, DVD, video, telecomms, digital TV, fibre optic networks and Ethernet.
  • High frequency devices
  • Footprint just 7 x 5 x 1.7mm
  • Supply voltage 3.3V
  • Tri state mode for output enable/disable
  • Excellent aging properties
  • Gold plated pad surfaces
  • Ceramic base/metal lid
  • Package seam welded for long term reliability
  • Lid grounded via package to reduce EMI issues
  • 50ppm frequency stability
  • 25mA iput crrent
  • 15pF load capacitance
  • ACT9SVH-6 series

Reviews


Be the first to submit a review