Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT V59-15552BBBEKBPHNL-PF ACT9skv6 Lvds Vcxo 7x5mm SMD 155.52MHz

ACT V59-15552BBBEKBPHNL-PF ACT9skv6 Lvds Vcxo 7x5mm SMD 155.52MHz

Order Code:  

90-0948

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: V59-15552BBBEKBPHNL-PF  Copy to clipboard
 Report an error

Discontinued

The ACT V59-15552 is a miniature, low profile, 6 pad Voltage Controlled Crystal Oscillator (VCXO) with a frequency of 155.52MHz and gives an LVDS level output. The surface mount device features a pulling range of ±100ppm and, due to its small footprint, is suitable for high density, automatic assembly PCBs. Applications include fibre optic networks, telecomms, PLL circuits, set top boxes, AV equipment, computer networks and consumer goods.
  • Frequency 155.52MHz
  • Footprint just 7 x 5 x 1.7mm
  • Supply voltage 3.3V
  • Tri state mode for output enable/disable
  • Gold plated pad surfaces
  • Ceramic base/metal lid
  • Package seam welded for long term reliability
  • Lid grounded via package to reduce EMI issues
  • ACT type ACT V59-15552

Reviews


Be the first to submit a review