Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 99 H0 Scale Steam Generator 8-14V

Order Code:  

55-2517

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 99  Copy to clipboard EAN-13: 4016138053449
 Report an error

Discontinued

This steam generator from Seuthe is designed for use by model railway enthusiasts to add realistic steam effects to their layout. The Seuthe 99 HO scale generator can be fitted in all model steam locomotives.


  • Supplied with two connection wires
  • Dimensions (L x Ø) 24 x 5mm
  • Operating voltage 8 to 14V AC/DC
  • Current rating 140mA approx

Reviews


Be the first to submit a review