Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL X9M830400L038 9.8304MHz HC49/U Quartz Crystal Resonator

AEL X9M830400L038 9.8304MHz HC49/U Quartz Crystal Resonator

Order Code:  

90-3621

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X9M830400L038  Copy to clipboard
 Report an error

Discontinued

A 9.830400MHz crystal resonator with a tolerance of 30ppm in a HC-49/U style holder that is suitable for a wide range of frequency control applications and serves as direct replacement for existing designs.
  • Through hole mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
Frequency 9.83MHz
Case Quartz crystal C49 / U

Reviews


Be the first to submit a review