Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 95910 All Gauges Rock Casting Moulds 12.7 to 27.6cm

Order Code:  

55-7889

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 95910  Copy to clipboard EAN-13: 4007246959105
  • Country of Origin:
 Report an error

Discontinued

Create your own rock faces, cliffs and crags for your model railway network or model village with these rock casting moulds from Noch. These rubber moulds enable you to make finely detailed structures, ranging from small boulders to a large cliff face.
  • Length: 127mm
  • Width: 267mm
  • Suitable for all scale models
  • Manufacturer's part 95910

Supplied without plaster.

Reviews


Be the first to submit a review