Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 941-EP Euro Processor Circuit Board

Order Code:  

49-9403

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 941-EP  Copy to clipboard EAN-13: 4031909007810
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.12
10+ £7.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
91 available to back OrderBack-order availability date - 29/04/2024

This Euro processor circuit board from WR Rademacher has a rear silkscreen for simple and clear placement, along with connection possibilities for the following plugs: 96-pin according to DIN 41612, grid 2.54mm, 37-pin direct plug, grid 2.54mm - if required, a 96-pin plug can also be inserted in the direct plug series.


  • 160 x 100 x 1.5mm (L x W x H)
  • Epoxide with Cu.-plating
  • Grid pitch: 2.54mm
  • Material epoxide with Cu.-plating
  • Material thickness 1.5mm
  • Pitch 2.54mm
  • Conductor strips: 37
  • Hole Ø 1.0mm
  • Copper coating 35 µ
  • Manufacturer's part 941-EP
Number of Rows N/A
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Epoxy with copper plating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review