Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics 9409900020 TT Electronics Liquid NTC Temperature Sensor

Order Code:  

51-8940

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 9409900020  Copy to clipboard
 Report an error

Discontinued

An NTC temperature sensor that is designed for operation in liquids such as water or oil. The sensor features a rugged, corrosion-resistant screw-in brass housing with a water/oil resistant 2-pole connector. The sensor is ideal for a wide range of automotive and industrial applications - both indoors and outdoors.


  • Termperature range -40°C to +150°C
  • Narrow tolerance
  • Excellent long-term stability
  • Fast response time
  • Good linearity
  • M14 Thread
  • IP69 Protection
  • Sealing ring
Type Temperature sensor
Temperature High +150°C
Temperature Low -40°C

Reviews


Be the first to submit a review