Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 9405R P5R.2 420lm High End Power LED Flashlight Torch - Black - Box

Order Code:  

51-9238

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 9405R  Copy to clipboard EAN-13: 4029113940535
 Report an error

Discontinued

This high-powered LED torch generates a light output of luminosity and distance that is comparable to a spotlight. A high-precision reflector lens. Power is by the supplied rechargeable Lithium battery that is capable of being recharged up to 1000 times using the included floating charge system. The torch has an advanced speed focusing system that enables quick and easy one-handed operation. Supplied with 360° belt-clip, wall mount and hard plastic protective carry case.


  • Manufactured from aircraft-grade aluminium
  • Robust end-cap switch
  • Supplied with lanyard
  • Magnetic charge socket
  • 420lm Luminous flux
  • 5 hours Life
  • 240m Beam distance
  • Powered by 1x Li-Ion 3.7V battery
Lamp Type LED
Battery Type / Qty Li-ion
Light Output 270lm

Reviews


Be the first to submit a review