Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 935980090 4mm Safety SEB 2630 S1.9 Socket 24A Green

Order Code:  

51-0902

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980090  Copy to clipboard EAN-13: 4002044198251
 Report an error

Discontinued

Green SKS Hirschmann SEB 2630 4mm built-in contact protected safety socket with 1.9mm soldering spike for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • Soldering spike may be soldered into printed boards
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 24A
  • Rated voltage 1000V
  • Manufacturer's part 972 359-104
Type 4mm socket
Colour Green
Gender Socket
Voltage Rating 1000V
Current Rating 24A
Mount Panel

Reviews


Be the first to submit a review