Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 935980083 4mm Safety SEB 2620 F6.3 Socket 32A CAT III Yellow

Order Code:  

51-0891

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980083  Copy to clipboard EAN-13: 4002044198114
 Report an error

Discontinued

Yellow SKS Hirschmann SEB 2620 4mm built-in safety socket with 6.3 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Rated current 32A
  • Rated voltage 1000V
  • Manufacturer's part 972 356-103
Colour Yellow

Reviews


Be the first to submit a review