Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 935 980-195 4mm KUN 30 Gold Plated Socket Yellow

Order Code:  

50-8289

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935 980-195  Copy to clipboard EAN-13: 4250260222988
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.57
10+ £2.49
50+ £2.31
100+ £2.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
85 at factory, lead time 9 days
7 in Stock, despatched same dayAdditional quantity lead time 9 days

Shatterproof, flexible, insulated yellow 4mm sockets from SKS Hirschmann's KUN 30 Series.


  • Gold-plated brass socket
  • Cable connection for max. 2.5mm²
  • Solder termination
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-195
Type 4mm socket
Colour Yellow
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review