Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SKS Hirschmann 935 980-193 4mm KUN 30 Gold Plated Socket Red
Image Representative of Range

SKS Hirschmann 935 980-193 4mm KUN 30 Gold Plated Socket Red

Order Code:  

50-8287

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935 980-193  Copy to clipboard EAN-13: 4250260222964
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.78
10+ £1.70
50+ £1.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
310 available to back OrderBack-order availability date - 01/05/2024

Shatterproof, flexible, insulated red 4mm sockets from SKS Hirschmann's KUN 30 Series.


  • Gold-plated brass socket
  • Cable connection for max. 2.5mm²
  • Solder termination
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-193
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review