Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 931667103 4mm BUELA 300 K bunch Plug 30A Yellow

Order Code:  

50-8645

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 931667103  Copy to clipboard EAN-13: 4250260224449
 Report an error

Discontinued

Yellow multiple-spring 4mm wire bunch plug from SKS Hirschmann's BUELA 300 K Series, shatterproof and with a flexible insulated sleeve with transverse hole. Lateral supports provide protection against contact when plugged in at right angles. The tapering sleeve end also serves as kinking protection for the lead.


  • Solder connection up to maximum cable cross-section of 2.5mm²
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 10mΩ
  • Manufacturer's part 931 667-103
Type 4mm plug
Colour Yellow
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

Reviews


Be the first to submit a review