Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 931 825-101 4mm Sliding Sleeve SLS Plug 20 B DC 16A Red

Order Code:  

50-9840

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 931 825-101  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.12
10+ £2.99
50+ £2.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
37 available to back OrderBack-order availability date - 30/04/2024

Red SKS Hirschmann SLS 20 B sliding sleeve banana plug insulated by a locking and spring-mounted insulation sleeve. The sleeve is only released by putting pressure on the lateral locking springs.


  • 4mm sliding sleeve plug
  • Solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 5mΩ
  • Manufacturer's part 931 825-101
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review