Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930103103 4mm PKI 10 A Pole Terminals Screw Connector Yellow

Order Code:  

50-1307

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930103103  Copy to clipboard
 Report an error

Discontinued

Yellow 4mm pole terminal from SKS Hirschmann with claw edge, captive insulated head and insulated ring. Suitable for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2mm.
  • Nickel-plated brass threaded bolt with 2mm diameter transverse hole
  • M4 screw connector
  • Nominal voltage 60V
  • Nominal current 35A
  • Contact resistance 2mΩ
  • Manufacturer's part 930 103-103
Colour Yellow

Reviews


Be the first to submit a review