Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 584-100 Laboratory Plug with Fork Terminal KB 2 DC 30A Black

Order Code:  

50-9811

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 584-100  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.58
10+ £2.27
50+ £1.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 at factory, lead time 9 days
22 in Stock, despatched same dayAdditional quantity lead time 9 days

Black KB 2 laboratory plug from SKS Hirschmann with a shatterproof, flexible insulated sleeve with 4mm diameter transverse hole.


  • Screw connection up to a maximum of 2.5mm²
  • Suitable for connection to bolts from 4mm to 7mm diameter
  • Nickel-plated brass contact material
  • Rated current 30A
  • Rated voltage 30V AC/60V DC
  • Contact resistance 10mΩ
  • Manufacturer's part 930 584-100
Type 4mm spade adaptor
Colour Black
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review