Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 926894-1 Universal MATE-N-LOK Crimp Pin 600V 20-14 AWG

Order Code:  

50-1693

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 926894-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
600+ £0.181

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Standard factory lead time 7 days
618 in Stock, despatched same dayBack-order availability date - 26/04/2024

Pin contacts for socket/connector housing.


  • Tin-plated brass contacts
  • Wire size AWG 20-14
Blade Thickness N/A
Blade Width N/A
Connector Length N/A
Gender Male
Type Crimp pin contacts
Wire Gauge 20 to 14AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 March 2018 Question by: Rapid Customer | Product code: 50-1693
Q. I hope to use TE Connectivity Mate-N-Lock connectors. The pins (e.g. https://www.rapidonline.com/te-connectivity-926894-1-universal-mate-n-lok-crimp-pin-600v-20-14-awg-50-1693 ) need to be crimped. The TE crimp tool is very expensive and I only have around 100 pins to crimp. Is there an alternative crimp tool or a more economical way to do it? Thanks for any help you can give. Tom
A. Hi Tom, thank you for your question. As these are an industrial based product the tool is the recommended method to crimp them. These could also be soldered we would not suggest an alternative method to crimp these.

Reviews


Be the first to submit a review