Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

NGT 03EN35T044(75/90) 90°C Norm Open Therm Switch

NGT 03EN35T044(75/90) 90°C Norm Open Therm Switch

Order Code:  

26-7430

  Copy to clipboard
Brand: NGT  Copy to clipboard MPN: 03EN35T044(75/90)  Copy to clipboard
 Report an error

Discontinued

Auto reset Bi-Metallic switch, 70°C opening temperature, 90°C closing temperature, 1500V AC dielectric strength, SPST, NO contacts, 120 to 240V AC voltage, 15A current, A range of 1/2in disc insulated normally open bi-metallic switches are automatically reset within a close tolerance band, contacts are isolated from the mounting base, connection is via 6.35x0.8mm fast-on terminals, switches are mounted via two screws through a rotating collar to assist with installation, UL, CSA and VDE approved.

Questions


*Question functionality currently disabled


20 May 2016 Question by: Rapid Customer | Product code: 26-7430
Q. Hi, looking for a thermal switch that is normally open, closes at (say) 20 deg C. Thanks
A. Hi David, thank you for your question. All of the options that we list are viewable here.


21 January 2013 Question by: Rapid Customer | Product code: 26-7430
Q. Hi I am looking to make the exhaust alarm featured in Practical boat owner but was wondering if there is a 'band type' 70 or 90 degree norm open thermal switch. I am short of space and a band that clamps around my exhaust hose would be better. Any suggestions? Regards Gary
A. Hi Gary. Thank you for your question. The parts for the practical boat owner exhaust alarm are as follows: We don’t have any type of sensor unfortunately. 90 degree switch: 26-7430 Siren:35-3538 Test button:78-0110


11 March 2012 Question by: Rapid Customer | Product code: 26-7430
Q. Hello. I want to make an exhaust temperature alarm for a boat. Is this switch suitable for use in a 12v circuit? Thank you.
A. Hi Steve, thanks for your question. Is this the alarm project in the 'Practical Boat Owner' magazine? If so, the parts for the project are as follows: 26-7430 is the correct part for the 90 degree switch. The Push to test button is 78-0110 and the siren is 35-3538. We hope this helps.

Reviews


Be the first to submit a review