Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 9 H0 Scale Slot Steam Generator 8-14V

Order Code:  

55-2561

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 9  Copy to clipboard EAN-13: 4016138053401
 Report an error

Discontinued

These steam generators from Seuthe are ideal for use by model railway enthusiasts to add realistic smoke effects to their layouts. The Seuthe 9 is suitable for attachment to HO scale locomotives from Fleischmann, Roco, Trix and Lilliput.
  • Plug-in type
  • Dimensions (L x Ø) 24 x 5mm
  • Operating voltage 8 to 14V AC/DC
  • Current rating 140mA

Reviews


Be the first to submit a review