Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL X8M000000L144 8MHz 30ppm HC49S Low Profile Crystal

AEL X8M000000L144 8MHz 30ppm HC49S Low Profile Crystal

Order Code:  

90-2365

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X8M000000L144  Copy to clipboard
 Report an error

Discontinued

A 8.000000MHz ±30ppm quartz crystal in a through hole low profile HC-49/S case. Suitable for a wide range of frequency control applications.


  • Resistance welded design
  • Through hole mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
Frequency 8MHz
Case Low profil crystal HC49 / S

Reviews


Be the first to submit a review