Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston DT101G2/8GB 8GB DataTraveler 101 Generation 2 Red USB Flash Drive

Order Code:  

19-9192

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: DT101G2/8GB  Copy to clipboard
 Report an error

Discontinued

The 8GB Kingston® DataTraveler®101 Generation 2 (G2) is the next generation of top-selling Kingston Flash drives. This convenient storage companion lets you take all of your data to your home, office, school and anywhere you travel. Now with urDrive, it gives you a better way to look at your data while combining features to make it your own. Easily store, organize and share your favourite photos through the built-in photo viewer, use the convenient built-in Internet browser and view the AppZone for new apps to try - all in a flash. Sleek, practical and attractively designed, the affordable DataTraveler 101 G2 serves the needs of the budget-conscious user as well as those looking for significant storage capacity in a lightweight, compact drive. It features a capless, swivel design for added functionality and ease of use. Available in fun colours that denote capacity. Ideal for anyone on the go, the new DT 101 G2 with urDrive is like having a customisable, portable desktop - anywhere. DataTraveler 101 G2 is backed by Kingston reliability with a five-year warranty and free tech support.
  • 8GB
  • Dimensions: 57.18 x 17.28 x 10.00mm (2.25 x 0.68 x 0.39in.)
  • Operating Temperature: 0 to 60°C (–32 to 140°F)
  • Storage Temperature: –20 to 85°C (–4 to 185°F )
  • Simple: just plug into a USB port
  • Handy compact size
  • Guaranteed: five-year warranty
  • Colour: Red
  • Compatible with Windows®7, Vista®, XP, 2000, Mac OS 10.5+, Linux 2.6.x+

Reviews


Be the first to submit a review