Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT V30-1600BBCEEBPSNL-PF ACT8CSV-6 Cmos/ttl Vcxo 7x5mm 16MHz

ACT V30-1600BBCEEBPSNL-PF ACT8CSV-6 Cmos/ttl Vcxo 7x5mm 16MHz

Order Code:  

90-1020

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: V30-1600BBCEEBPSNL-PF  Copy to clipboard
 Report an error

Discontinued

This miniature, low profile, 6 pad 16MHz Voltage Controlled Crystal Oscillator (VCXO) from the ACT8CSV-6 series features a pulling range of ±100ppm and, due to its small footprint, is suitable for high density, automatic assembly PCBs. Applications for these surface mount VCXOs include SATCOM, GPS equipment, HDTV, video games consoles, AV equipment, PLL circuits, cellular/PCS telephony, set top boxes and MP3/MP4 players.


  • Footprint just 7 x 5 x 1.7mm
  • Supply voltage 3.3V
  • Tri state mode for output enable/disable
  • Gold plated pad surfaces
  • Ceramic base/metal lid
  • Package seam welded for long term reliability
  • Lid grounded via package to reduce EMI issues
  • 50ppm frequency stability
  • 15pF load capacitance
  • Universal CMOS/TTL level output

Reviews


Be the first to submit a review