Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP 8841AU Articulating Inspection Camera

Order Code:  

90-2764

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: 8841AU  Copy to clipboard
 Report an error

Discontinued

The ATP 8841AU is a Portable Articulated Inspection Camera that is supplied with a 90mm (3.5") TFT wireless colour display. The mini 5.5mmØ camera and 1m flexible gooseneck are water-resistant. Using a dial on the camera you can change the angle of the camera head up to 270° without having to remove the camera from the inspection area. This feature allows easy use of the camera in hard to reach areas and is ideal for diagnosing and solving problems in pipes, equipment, furnishing installation, car repair, etc.

Using a micro SD card (2 Gbyte supplied) you can record videos (AVI) and store photos (JPEG) of your findings and this camera has the capability to support a 32 Gbyte micro SD card. You can download your videos and photos to a PC or laptop with a date and time stamp for saving and use as attachments to emails or reports.


  • 90mm (3.5") TFT wireless colour display 720 x 625 Pixels (up to 10m transmission)
  • Water-resistant IP-67 5.5mmØ camera head with 1m flexible gooseneck
  • Articulated camera head with 270° viewing angle
  • Picture Zoom function up to 3 x standard
  • 4 Adjustable dual bright white LED lights
  • The VB-48 optional 5.8mmØcamera is HD Format, giving Hi-Contrast and exceptionally clear, sharp images. It converts this inspection camera into a non-articulating camera, which can then be extended in length with the optional EXT-1 1m Gooseneck Camera Extension
  • Supplied with 1m gooseneck 5.5mmØ articulated camera, rechargeable Li-Ion battery, AC/DC mains power charger, carry case for the articulating camera head only and 2 Gbyte micro SD card with SD card adaptor
Type Inspection camera
Channels 1
Interface Wireless

Reviews


Be the first to submit a review