Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Microtherm TS3-85 85°C Thermal MOXIE NTC Sensor

Microtherm TS3-85 85°C Thermal MOXIE NTC Sensor

Order Code:  

26-5075

  Copy to clipboard
Brand: Microtherm  Copy to clipboard MPN: TS3-85  Copy to clipboard
 Report an error

Discontinued

This 85° solid state MOXIE thermal sensor is a variable resistance device that comprises of NTC thermistor with highly specific transition regions. When the sensor heats up the normally high resistance falls rapidly once the transition temperature has been reached. On cooling, the devices revert back to the original high resistance, low hysteresis.

Suitable applications for these devices include: temperature protection sensors, control and limiting voltage, current and frequency limiters.
  • Housed in a TO-18 package with standard (no tab) mounting
  • The device is extremely sensitive
  • High levels of reliability
Type NTC
Case Style TO-18
Contact Configuration N/C
Current Rating 2.0mA
Dielectric Strength 600V DC
Height 17mm
Length 5.59mm
Opening Temperature 85°C
Time Constant 60s

Reviews


Be the first to submit a review