Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex S4284H8 CS 18W 24V Iron + Silicone Cable & Plug

Order Code:  

85-0563

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: S4284H8  Copy to clipboard EAN-13: 5015044050671
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £31.99   £18.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 6 weeks

A 24V low voltage Antex CS 18W soldering iron for use with a low voltage power supply or mains transformer.


  • Soldering iron with fitted plug
  • 2.3mm chisel tip
  • 24V supply voltage
  • 18W power rating
  • 390°C temperature range
  • 1.5m cord length
  • Heat-proof silicone cable ideal for the educational environment
  • PSU plug
  • 1.5uA leakage current
  • Thermally balanced fixed setting
  • Light, compact and well balanced for operator satisfaction
  • Built to meet BS EN60335-2-45
  • CE conformity
  • Ideal for miniature precision soldering
Voltage 24V
Wattage 18W
Type Soldering iron

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review