The P4 BM is a slimline torch that is ideal for those needing a flashlight that can be used in difficult circumstances. the torch can be quickly clipped to clothing to leave both hands free. The blue moon focus system enables the beam to be adjusted precisely. Supplied with a safety bag, lanyard, manual, penclip, snap-hook.
Quick and easy-to-use focusing system
Blue Moon Technology
Robust end-cap switch
18lm Luminous flux
8.5 hours Life
25m Beam distance
Powered by 2x AAA batteries
Lamp Type
LED
Battery Type / Qty
2 x AAA
Light Output
18lm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.