Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 832-EP Epoxy Experimental Cards 160 x 100 x 1.5mm

Order Code:  

50-5346

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 832-EP  Copy to clipboard EAN-13: 4031909008565
 Report an error

Discontinued

The WR Rademacher 832-EP Epoxy Experimental Cards 160 x 100 x 1.5mm - epoxide in line grid or soldering point grid with double sided copper plating.


  • 160 x 100 x 1.5mm (L x W x H)
  • EP epoxy
  • Grid pitch 2.54mm
  • Rows of holes: 37
  • 1.5mm material thickness
  • Number of Rows 37
    Length 160mm
    Width 100mm
    Board Thickness 1.5mm
    Grid Pitch 2.54mm
    Material Epoxy with copper plating

    Reviews


    Be the first to submit a review