Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 8314 M14 400lm High End Power LED Flashlight Torch - Black - Box

Order Code:  

52-0737

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 8314  Copy to clipboard
 Report an error

Discontinued

The M14 is flagship of the M Series and is the flashlight chosen by many emergency services, disaster agencies and law enforcement agencies throughout the world. The torch has an extremely bright 400lm output and a maximum beam distance of 320m. Powered by 4x AA batteries that give an life of 50 hours. Smart Light technology gives two energy modes and three light programs. An additional feature is the advanced focusing system that gives one-handed, stageless transition from a homogeneous, circular flood to a sharply focused long-distance spot. Supplied with wrist strap, belt/storage pouch and 4x AA Duracell batteries.
  • Robust but lightweight aircraft-grade aluminium body
  • Fast Lock prevents beam being accidentally refocused
  • Wide angle, calibrated reflector lens
  • Water and dust resistant
  • One-hand operation
  • 400lm Luminous flux
  • 50 hours Life
  • 320m Beam distance
  • Low battery indicator
  • Powered by 4x AA batteries

Reviews


Be the first to submit a review