A well designed lightweight torch, powered by 4x button cells driving an LED with a long life. The torch can be switched on and off with one hand.
- Keyring attachment
- 17lm Luminous flux
- 0.75 hours Life
- 16m Beam distance
- Black colour
- Powered by 4x AG3 batteries
- Manufacturer's part 8251
Lamp Type |
LED |
Battery Type / Qty |
4 x AG3 |
Light Output |
17lm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.