Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 811-7 HP Solder Point Grid Plate 500 x 100 x 1.5mm Pitch 2.54mm

Order Code:  

50-5360

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 811-7  Copy to clipboard EAN-13: 4031909008541
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.79
10+ £15.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
112 available to back OrderBack-order availability date - 02/05/2024

A 500 x 100mm matrix board with individual copper pads, ideal for prototypes and one-off designs.


  • Pitch 2.54mm
  • Hard paper board
  • Thickness 1.5mm
  • Hole size 1mm
Number of Rows 39
Length 500mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Hard paper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review