Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 811-5-EP Solder Point Grid Plate 160 x 100 x 1.5mm Pitch 2.54mm

Order Code:  

50-5361

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 811-5-EP  Copy to clipboard EAN-13: 4031909007872
 Report an error

Discontinued

A 160 x 100mm matrix board with individual copper pads, ideal for prototypes and one-off designs.


  • Pitch 2.54mm
  • Epoxy board
  • Thickness 1.5mm
  • Hole size 1mm
Number of Rows 39
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Epoxy with copper plating

Reviews


Be the first to submit a review