Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 803.100 1 Core 16/0.1 4mm Black Screened Audio

Order Code:  

02-0106

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 803.100  Copy to clipboard
 Report an error

Discontinued

Round screened audio cable, 1 cores, 0.125mm² wire size, 16/0.1mm conductor stranding, 4mm cable diameter, black colour, PVC jacket material, 32/0.1mm screen, very high quality, highly flexible, supplied in reel of 100m.
Number of Cores 1
Colour Black
Conductor Stranding 16/0.1mm
Conductor Material N/A
Length 100m
Cable Diameter 4mm
Conductor Resistance N/A
Capacitance N/A
Conductor Stranding (AWG/Strands) 26/7AWG
Conductor Area 0.125mm²

Reviews


Be the first to submit a review