Buy Single Core Cable (Screened Audio) Black (7/0.1) 3mm from UniStrand - a very high quality round single core audio cable, supplied in a reel of 100.
Incorporating the following features: round screened audio cable, 1 core, 0.05mm² wire size, 7/0.1mm conductor stranding, 3mm cable diameter, black colour, PVC jacket material, 32/0.1mm screen.
Highly flexible Available in two options Durable PVC sheath with overall lap screen Available in black Supplied on strong reels in 100m lengths
Number of Cores
1
Colour
Black
Conductor Stranding
7/0.10mm
Conductor Material
N/A
Length
100m
Cable Diameter
3mm
Conductor Resistance
N/A
Capacitance
N/A
Conductor Stranding (AWG/Strands)
30AWG
Conductor Area
0.05mm²
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.