Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Primetone LP400 8 Ohm 40mm Ultraslim Speaker 0.25W

Order Code:  

35-0122

  Copy to clipboard
Brand: Primetone  Copy to clipboard MPN: LP400  Copy to clipboard
  • Quickly find another product in this range by Power:

    0.1W 0.25W
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.45
25+ £2.80
100+ £2.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
558 in Stock, despatched same dayAdditional quantity lead time 5 months

An ultra slim subminiature speaker from Primetone measuring 40mm in diameter.


  • Overall depth of just 9.5mm
  • Paper cone and alnico magnet
  • Solder connection tags
  • Power 0.25W
  • Impedance 8R
Type Mini
Nominal Size 40mm
Power 0.25W
Impedance
IP Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review