Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mega Electronics 7-Tank PCB710S Production Line 10in x 12in with Sink

Mega Electronics 7-Tank PCB710S Production Line 10in x 12in with Sink

Order Code:  

34-0712

  Copy to clipboard
Brand: Mega Electronics  Copy to clipboard MPN: 500-048  Copy to clipboard
 Report an error

Discontinued

This complete 7-tank PCB production line from Mega Electronics enables the user to produce complete PCBs in less than 20 minutes. It has been designed to meet the requirements of both industrial and educational markets.


  • 250 x 300mm board capacity with tanks moulded as one piece to eliminate the risk of splits from welds or seams
  • Tanks have bottom drains so no syphoning is needed when tanks are emptied
  • Four chemical process tanks separated by three integral spray wash tanks
  • Integral sink with hot and cold water to keep PCB processing clean and efficient
  • Hot and cold water inlets are through standard washing machine hoses (supplied), draining from standard 32mm push fitting (supplied)
  • Processing sequence: develop/wash/etch/wash/resist strip/wash/ immerse tin
  • One piece polypropylene top
  • RCD current trip socket
  • Standard single phase 240V/50Hz 13A supply required
  • Cabinet is made from steel with polypropylene sheeting and incorporates a lockable storage facility with doors manufactured from PVC
  • Overall dimensions: 1185 x 580 x 900mm
  • Mega type 500-048
Type Processing tank

Questions


*Question functionality currently disabled


10 March 2016 Question by: Rapid Customer | Product code: 34-0712
Q. does this need ventilation/ extraction?
A. Hi Martin, thank you for your question. No extraction is required. Only a water mains hot and cold supply are required, leads are supplied with the unit.

Reviews


Be the first to submit a review